Part Details for 0015445132 by Molex
Overview of 0015445132 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 0015445132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0015445132-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB Min Qty: 1512 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0143 | Buy Now |
DISTI #
0015445132
|
Avnet Americas | Conn Board to Board RCP 32 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 0015445132) RoHS: Compliant Min Qty: 1512 Package Multiple: 504 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.4565 / $11.9458 | Buy Now |
DISTI #
MOL15-44-5132
|
Heilind Electronics | CGRID VT RCPT 30SAU 32CKT | Americas - 0 in Stock |
|
$9.1784 | Buy Now |
Part Details for 0015445132
0015445132 CAD Models
0015445132 Part Data Attributes:
|
0015445132
Molex
Buy Now
Datasheet
|
Compare Parts:
0015445132
Molex
CONN RCPT 32POS .100 VERT T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |