Part Details for 0015311033 by Molex
Overview of 0015311033 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015311033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13422-ND
|
DigiKey | CONN PLUG HSG 3POS 4.80MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12197 In Stock |
|
$0.2525 / $0.4600 | Buy Now |
DISTI #
0015311033
|
Avnet Americas | Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 0015311033) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2232 | Buy Now |
DISTI #
E02:0323_01051976
|
Arrow Electronics | Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2321 | Europe - 10000 |
|
$0.2534 | Buy Now |
DISTI #
MOL15-31-1033
|
Heilind Electronics | CONNECTOR W/1.58MM DIA. | Americas - 0 in Stock |
|
$0.2611 / $0.3015 | Buy Now |
DISTI #
70795995
|
Verical | Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2321 | Americas - 6000 |
|
$0.2527 | Buy Now |
DISTI #
0015311033
|
Avnet Asia | Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Bag (Alt: 0015311033) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516500862641
|
Chip1Stop | Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant | 10000 |
|
$0.2800 / $0.3190 | Buy Now |
Part Details for 0015311033
0015311033 CAD Models
0015311033 Part Data Attributes
|
0015311033
Molex
Buy Now
Datasheet
|
Compare Parts:
0015311033
Molex
CONN PLUG 3POS WIRE-WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |