Part Details for 0015311031 by Molex
Overview of 0015311031 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015311031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2585-ND
|
DigiKey | CONN PLUG HSG 3POS 4.80MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
256 In Stock |
|
$0.2644 / $0.5600 | Buy Now |
DISTI #
0015311031
|
Avnet Americas | Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag - Bulk (Alt: 0015311031) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3268 | Buy Now |
DISTI #
MOL15-31-1031
|
Heilind Electronics | 3POS MINI FIT PLUG HOUS 502503P | Americas - 0 in Stock |
|
$0.2572 / $0.2740 | Buy Now |
DISTI #
15-31-1031
|
TTI | Headers & Wire Housings 3POS MINI FIT PLUG HOUS 502503P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 11989 In Stock |
|
$0.2390 / $0.5350 | Buy Now |
DISTI #
0015311031
|
Avnet Asia | Conn Housing M 3 POS 4.8mm Crimp ST Cable Mount Bag (Alt: 0015311031) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0015311031
0015311031 CAD Models
0015311031 Part Data Attributes:
|
0015311031
Molex
Buy Now
Datasheet
|
Compare Parts:
0015311031
Molex
CONN HSNG MALE PLUG 3POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |