Part Details for 0015291025 by Molex
Overview of 0015291025 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0015291025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23943-ND
|
DigiKey | CONN SHUNT CLOSED TOP .100 GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
6992 In Stock |
|
$0.2952 / $0.7000 | Buy Now |
DISTI #
0015291025
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Bag - Bulk (Alt: 0015291025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 28329 |
|
$0.1784 / $0.1898 | Buy Now |
DISTI #
V36:1790_07465007
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST SL™ Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Date Code: 2410 | Americas - 13346 |
|
$0.2768 / $0.3981 | Buy Now |
DISTI #
V99:2348_07465007
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2215 | Americas - 9081 |
|
$0.1349 / $0.4383 | Buy Now |
DISTI #
MOL15-29-1025
|
Heilind Electronics | CGRID SHUNT 15 SAU 2CKT | Americas - 14769 in Stock7500 On Order |
|
$0.1803 / $0.2279 | Buy Now |
DISTI #
84344700
|
Verical | Conn Shunt F 2 POS 2.54mm ST SL™ Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2410 | Americas - 10000 |
|
$0.3981 | Buy Now |
DISTI #
61752415
|
Verical | Conn Shunt F 2 POS 2.54mm ST SL™ Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2215 | Americas - 9081 |
|
$0.4383 | Buy Now |
|
Quest Components | 2894 |
|
$0.4410 / $1.2600 | Buy Now | |
DISTI #
15-29-1025
|
TTI | Headers & Wire Housings 2.54mm SHUNT TRM HSG 2CKT W/PIN STP RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 27185 In Stock |
|
$0.1810 / $0.2100 | Buy Now |
DISTI #
MOL15-29-1025
|
Interstate Connecting Components | CGRID SHUNT 15 SAU 2CKT | 29541500 On Order |
|
$0.1803 / $0.2279 | Buy Now |