Part Details for 0015291024 by Molex
Overview of 0015291024 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015291024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6395-ND
|
DigiKey | CONN SHUNT 2POS .100 GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
42254 In Stock |
|
$0.3207 / $0.6800 | Buy Now |
DISTI #
0015291024
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Bag - Bulk (Alt: 0015291024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 25988 |
|
$0.1775 | Buy Now |
DISTI #
V36:1790_07464996
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2224 | Americas - 101571 |
|
$0.2318 / $0.2347 | Buy Now |
DISTI #
V99:2348_07464996
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2227 | Americas - 4764 |
|
$0.2373 / $0.2447 | Buy Now |
DISTI #
MOL15-29-1024
|
Heilind Electronics | CGRID SHUNT 15 SAU 2CKT | Americas - 0 in Stock105000 On Order |
|
$0.1811 / $0.2289 | Buy Now |
DISTI #
62464238
|
Verical | Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag Min Qty: 40 Package Multiple: 1 Date Code: 2224 | Americas - 101571 |
|
$0.2318 | Buy Now |
DISTI #
66299045
|
Verical | Conn Shunt F 2 POS 2.54mm ST C-Grid/C-Grid III/SL Bag Min Qty: 37 Package Multiple: 1 Date Code: 2227 | Americas - 4764 |
|
$0.2373 / $0.2406 | Buy Now |
|
Quest Components | 25 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
15-29-1024
|
TTI | Headers & Wire Housings SHUNT OPEN TOP 2P pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 1478850 In Stock |
|
$0.1800 | Buy Now |
DISTI #
0015291024
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Bag - Bulk (Alt: 0015291024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 25988 |
|
$0.1775 | Buy Now |
Part Details for 0015291024
0015291024 CAD Models
0015291024 Part Data Attributes:
Alternate Parts for 0015291024
This table gives cross-reference parts and alternative options found for 0015291024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015291024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0015381024 | Interconnection Device, | Molex | 0015291024 vs 0015381024 |