Part Details for 0015060045 by Molex
Overview of 0015060045 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 0015060045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015060045-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39357 In Stock |
|
$0.2550 / $0.5700 | Buy Now |
DISTI #
0015060045
|
Avnet Americas | Conn Housing Wire to Board Housing Plug 4 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0015060045) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1828 / $0.2290 | Buy Now |
DISTI #
V79:2366_24072169
|
Arrow Electronics | Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 13 |
|
$0.1260 | Buy Now |
DISTI #
V36:1790_11899948
|
Arrow Electronics | Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1817 | Americas - 7 |
|
$0.2341 / $0.5589 | Buy Now |
DISTI #
MOL15-06-0045
|
Heilind Electronics | MINIFIT JR BMI PLG DLRW V-2 4 KT NAT | Americas - 5825 in Stock |
|
$0.2209 / $0.2793 | Buy Now |
DISTI #
15-06-0045
|
TTI | Headers & Wire Housings PLUG DUAL ROW 4POS w/panel mount ears RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 6086 In Stock |
|
$0.2950 | Buy Now |
DISTI #
MOL15-06-0045
|
Interstate Connecting Components | MINIFIT JR BMI PLG DLRW V-2 4 KT NAT | 1359 |
|
$0.2209 / $0.2793 | Buy Now |
DISTI #
000000000000038447
|
Sager | Headers & Wire Housings MINI-FIT BMI PLG 02X02P 94V-2 Min Qty: 6000 | 0 |
|
$0.2210 / $0.2730 | Buy Now |
DISTI #
0015060045
|
Avnet Asia | Conn Housing Wire to Board Housing Plug 4 POS 4.2mm ST Panel Mount Bag (Alt: 0015060045) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0015060045
0015060045 CAD Models
0015060045 Part Data Attributes
|
0015060045
Molex
Buy Now
Datasheet
|
Compare Parts:
0015060045
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |