Part Details for 0015045124 by Molex
Overview of 0015045124 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0015045124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21837-ND
|
DigiKey | CONN INTERIM CLIP 12POS W/RIBS Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1404 In Stock |
|
$0.7705 / $1.4900 | Buy Now |
DISTI #
0015045124
|
Avnet Americas | Connector Accessories 12 POS Interim Clip Polyester Black Bag - Bulk (Alt: 0015045124) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7537 / $1.2072 | Buy Now |
DISTI #
V79:2366_17790663
|
Arrow Electronics | Connector Accessories Clip Straight Black SL™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 1260 |
|
$0.5778 | Buy Now |
DISTI #
MOL15-04-5124
|
Heilind Electronics | SL ITMCP DR W/RIBS 12CKT | Americas - 0 in Stock4559 On Order |
|
$0.7830 / $1.0355 | Buy Now |
DISTI #
61757842
|
Verical | Connector Accessories Clip Straight Black SL™ Bag Min Qty: 11 Package Multiple: 1 Date Code: 2023 | Americas - 1260 |
|
$0.5778 | Buy Now |
DISTI #
15-04-5124
|
TTI | Headers & Wire Housings SL ItmCp DR W/Ribs 1 tmCp DR W/Ribs 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1970 In Stock |
|
$0.8200 / $0.9400 | Buy Now |
DISTI #
0015045124
|
Avnet Americas | Connector Accessories 12 POS Interim Clip Polyester Black Bag - Bulk (Alt: 0015045124) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7537 / $1.2072 | Buy Now |