Part Details for 0015040343 by Molex
Overview of 0015040343 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0015040343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0015040343-ND
|
DigiKey | CONN STRAIN RELIEF 8POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
729 In Stock |
|
$1.3130 / $2.5200 | Buy Now |
DISTI #
0015040343
|
Avnet Americas | Connector Accessories Strain Relief 8 POS Nylon 6/6 White Bulk - Bulk (Alt: 0015040343) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3028 / $1.6243 | Buy Now |
DISTI #
54H9944
|
Avnet Americas | Connector Accessories Strain Relief 8 POS Nylon 6/6 White Bulk - Bulk (Alt: 54H9944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1472 Partner Stock |
|
$1.7200 | Buy Now |
DISTI #
V99:2348_17076459
|
Arrow Electronics | Connector Accessories Strain Relief Straight Nylon 6/6 White Mini-Fit Jr™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1740 | Americas - 18 |
|
$0.4996 / $0.5801 | Buy Now |
DISTI #
MOL15-04-0343
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15-04-0343 8 POS STRAIN RELIEF NAT | Americas - 3 in Stock3750 On Order |
|
$1.3775 / $1.7413 | Buy Now |
DISTI #
25902847
|
Verical | Connector Accessories Strain Relief Straight Nylon 6/6 White Mini-Fit Jr™ Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1740 | Americas - 18 |
|
$0.4996 / $0.5668 | Buy Now |
DISTI #
15-04-0343
|
TTI | Headers & Wire Housings 8P STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 991 In Stock |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
0015040343
|
Avnet Americas | Connector Accessories Strain Relief 8 POS Nylon 6/6 White Bulk - Bulk (Alt: 0015040343) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3028 / $1.6243 | Buy Now |
DISTI #
54H9944
|
Avnet Americas | Connector Accessories Strain Relief 8 POS Nylon 6/6 White Bulk - Bulk (Alt: 54H9944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1472 Partner Stock |
|
$1.7200 | Buy Now |
DISTI #
MOL15-04-0343
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL15-04-0343 8 POS STRAIN RELIEF NAT | 60750 On Order |
|
$1.3775 / $1.7413 | Buy Now |
Part Details for 0015040343
0015040343 CAD Models
0015040343 Part Data Attributes:
|
0015040343
Molex
Buy Now
Datasheet
|
Compare Parts:
0015040343
Molex
Connector Accessory, Strain Relief, Nylon, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Mounting Option 1 | MINI-FIT JR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |