Part Details for 0014600049 by Molex
Overview of 0014600049 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014600049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014600049-ND
|
DigiKey | CONN RCPT 4POS IDC 26AWG TIN Min Qty: 3180 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5438 | Buy Now |
DISTI #
000000000000236980
|
Sager | Headers & Wire Housings CGrid SL IDT Opt C Tin 4Ckt | 0 |
|
Buy Now |
Part Details for 0014600049
0014600049 CAD Models
0014600049 Part Data Attributes
|
0014600049
Molex
Buy Now
Datasheet
|
Compare Parts:
0014600049
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014600049
This table gives cross-reference parts and alternative options found for 0014600049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014600049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90871-0530 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0014600049 vs 90871-0530 |
22-45-8041 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 0014600049 vs 22-45-8041 |
65039-257LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0014600049 vs 65039-257LF |
8614-10-4-1-YO-2 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 0014600049 vs 8614-10-4-1-YO-2 |
90872-2011 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | 0014600049 vs 90872-2011 |
54928-0475 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | Molex | 0014600049 vs 54928-0475 |
0009072047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014600049 vs 0009072047 |
91614-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 0014600049 vs 91614-404 |
22-45-9049 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 0014600049 vs 22-45-9049 |
22-45-7047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014600049 vs 22-45-7047 |