0014568201
Molex
Description: CONN IDC 20POS 2.54MM 22AWG GOLD

Overview of 0014568201 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 0014568201 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0014568201-ND
DigiKey CONN RCPT 20POS IDC 22AWG GOLD Min Qty: 600 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 600 $6.8867
$6.8867 Buy Now
DISTI # 0014568201
Avnet Americas Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014568201) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Container: Tube 0
  • 600 $4.9795
$4.9795 Buy Now
DISTI # MOL14-56-8201
Heilind Electronics CGRID SL IDT SR CONN OPT D 30 SAU 20CKT Americas - 0 in Stock
  • 600 $6.1678
  • 1,500 $5.0643
$5.0643 / $6.1678 Buy Now

CAD Models for 0014568201 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0014568201 by Molex

0014568201
Molex
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. 0014568201
    Molex
    CONN IDC 20POS 2.54MM 22AWG GOLD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0014568201 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0014568201 by Molex

Select Manufacturer
Which Manufacturer of 0014568201 would you like to use for your alert(s)?
  • Please alert me when 0014568201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0014568201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0014568201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0014568201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0014568201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0014568201 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: