Part Details for 0014567097 by Molex
Overview of 0014567097 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014567097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014567097-ND
|
DigiKey | CONN RCPT 9POS IDC 22AWG GOLD Min Qty: 1380 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7987 | Buy Now |
DISTI #
0014567097
|
Avnet Americas | Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014567097) RoHS: Compliant Min Qty: 1380 Package Multiple: 690 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2237 / $2.1371 | Buy Now |
DISTI #
MOL14-56-7097
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 9CKT | Americas - 0 in Stock |
|
$1.5940 / $1.8331 | Buy Now |