Part Details for 0014567081 by Molex
Overview of 0014567081 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014567081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014567081-ND
|
DigiKey | CONN RCPT 8POS IDC 22AWG TIN Min Qty: 1560 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9157 | Buy Now |
DISTI #
000000000000236854
|
Sager | Headers & Wire Housings SL IDT Opt D Female 22AWG Tin 8Ckt | 0 |
|
Buy Now |
Part Details for 0014567081
0014567081 CAD Models
0014567081 Part Data Attributes
|
0014567081
Molex
Buy Now
Datasheet
|
Compare Parts:
0014567081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014567081
This table gives cross-reference parts and alternative options found for 0014567081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014567081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51067-0803 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0014567081 vs 51067-0803 |
022-42-3082 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 0014567081 vs 022-42-3082 |
69775-008 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 0014567081 vs 69775-008 |
22-42-4085 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 0014567081 vs 22-42-4085 |
10066440-034 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 0014567081 vs 10066440-034 |
91614-308M | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | 0014567081 vs 91614-308M |
359770801 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female | 0014567081 vs 359770801 |
65780-044LF | Amphenol Communications Solutions | Check for Price | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 Position ,2.54mm (0.100in) Pitch. | 0014567081 vs 65780-044LF |
65039-050 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | 0014567081 vs 65039-050 |
65780-111LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 0014567081 vs 65780-111LF |