Part Details for 0014562225 by Molex
Overview of 0014562225 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014562225-ND
|
DigiKey | CONN RCPT 22POS IDC 28AWG GOLD Min Qty: 540 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6894 | Buy Now |
DISTI #
0014562225
|
Avnet Americas | Conn IDC Connector F 22 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562225) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Container: Tube | 0 |
|
RFQ |
Part Details for 0014562225
0014562225 CAD Models
0014562225 Part Data Attributes:
|
0014562225
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562225
Molex
Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562225
This table gives cross-reference parts and alternative options found for 0014562225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0022503225 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562225 vs 0022503225 |
0022426223 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562225 vs 0022426223 |
95241-444 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 0014562225 vs 95241-444 |
0014563226 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562225 vs 0014563226 |
22-45-7223 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562225 vs 22-45-7223 |
95241-344 | Board Connector, 22 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 0014562225 vs 95241-344 |
5-641309-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014562225 vs 5-641309-2 |
2-641157-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014562225 vs 2-641157-2 |
2-644878-2 | CONNECTOR, 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0014562225 vs 2-644878-2 |
2-640469-2 | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014562225 vs 2-640469-2 |