There are no models available for this part yet.
Overview of 0014562155 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562155 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0014562155-ND
|
DigiKey | CONN RCPT 15POS IDC 28AWG GOLD Min Qty: 840 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9739 | Buy Now | |
DISTI #
0014562155
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562155) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Container: Tube | 0 |
|
RFQ |
CAD Models for 0014562155 by Molex
Part Data Attributes for 0014562155 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0014562155
This table gives cross-reference parts and alternative options found for 0014562155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-15-22-L-03.25-S-K | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Samtec Inc | 0014562155 vs MMSS-15-22-L-03.25-S-K |
MMSS-15-24C-L-15.00-S-K | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0014562155 vs MMSS-15-24C-L-15.00-S-K |
ESQT-115-02-G-S-309 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0014562155 vs ESQT-115-02-G-S-309 |
ESQT-115-02-L-S-760 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562155 vs ESQT-115-02-L-S-760 |
CES-115-02-L-S-RA | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562155 vs CES-115-02-L-S-RA |
XG5S-1501 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal | OMRON Corporation | 0014562155 vs XG5S-1501 |
ESQT-115-02-F-S-800 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562155 vs ESQT-115-02-F-S-800 |
ESQT-115-03-L-S-309 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0014562155 vs ESQT-115-03-L-S-309 |
0014600152 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562155 vs 0014600152 |
SSQ-115-02-L-S-RA | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014562155 vs SSQ-115-02-L-S-RA |