Part Details for 0014562074 by Molex
Overview of 0014562074 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014562074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014562074-ND
|
DigiKey | CONN RCPT 7POS IDC 26AWG GOLD Min Qty: 1800 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4368 | Buy Now |
DISTI #
0014562074
|
Avnet Americas | Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014562074) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0655 / $1.7071 | Buy Now |
DISTI #
MOL14-56-2074
|
Heilind Electronics | CGRID SL IDT OPT G 15 SAU 7CKT | Americas - 0 in Stock |
|
$1.1073 / $1.4643 | Buy Now |
Part Details for 0014562074
0014562074 CAD Models
0014562074 Part Data Attributes:
|
0014562074
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562074
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562074
This table gives cross-reference parts and alternative options found for 0014562074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-07-S-03.00-01 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014562074 vs HCSS-07-S-03.00-01 |
0014600073 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0014600073 |
HCSS-07-S-03.92-01-T-N | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014562074 vs HCSS-07-S-03.92-01-T-N |
0009060079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0009060079 |
0014566079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0014566079 |
HCSS-07-01-T | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 0014562074 vs HCSS-07-01-T |
0014562073 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0014562073 |
0014600071 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0014600071 |
0014600079 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562074 vs 0014600079 |
HCSS-07-S-36.00-01 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0014562074 vs HCSS-07-S-36.00-01 |