Part Details for 0014562043 by Molex
Overview of 0014562043 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014562043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014562043-ND
|
DigiKey | CONN RCPT 4POS IDC 26AWG GOLD Min Qty: 3180 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7281 | Buy Now |
DISTI #
000000000000236536
|
Sager | Headers & Wire Housings CGrid SL IDT Opt A 15 SAu 4Ckt | 0 |
|
Buy Now |
Part Details for 0014562043
0014562043 CAD Models
0014562043 Part Data Attributes
|
0014562043
Molex
Buy Now
Datasheet
|
Compare Parts:
0014562043
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014562043
This table gives cross-reference parts and alternative options found for 0014562043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014562043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-0738 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562043 vs 14-56-0738 |
0009075047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562043 vs 0009075047 |
76308-204LF | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 0014562043 vs 76308-204LF |
A-7674-A4D154A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562043 vs A-7674-A4D154A |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0014562043 vs 0022433040 |
A-7674-A4A502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562043 vs A-7674-A4A502A |
52147-0414 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0014562043 vs 52147-0414 |
09-48-4042 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0014562043 vs 09-48-4042 |
91716-0677 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0014562043 vs 91716-0677 |
0872800400 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014562043 vs 0872800400 |