Part Details for 0014445411 by Molex
Overview of 0014445411 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0014445411
0014445411 CAD Models
0014445411 Part Data Attributes
|
0014445411
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445411
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014445411
This table gives cross-reference parts and alternative options found for 0014445411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014445411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DA-8M | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | JST Manufacturing | 0014445411 vs 11DA-8M |
11DA-6S | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | JST Manufacturing | 0014445411 vs 11DA-6S |
91226-0055 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 91226-0055 |
0014451811 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 0014451811 |
26-32-1119 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 26-32-1119 |
26-32-2114 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 26-32-2114 |
26-32-4114 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 26-32-4114 |
38-00-6141 | Board Connector, 11 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445411 vs 38-00-6141 |