Part Details for 0014445325 by Molex
Overview of 0014445325 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014445325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014445325-ND
|
DigiKey | CONN PLUG 25POS IDC 22AWG GOLD Min Qty: 480 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6399 | Buy Now |
DISTI #
0014445325
|
Avnet Americas | Conn IDC Connector RCP 25 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445325) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Tube | 0 |
|
RFQ |
Part Details for 0014445325
0014445325 CAD Models
0014445325 Part Data Attributes
|
0014445325
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445325
Molex
Board Connector, 25 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014445325
This table gives cross-reference parts and alternative options found for 0014445325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014445325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014445425 | Board Connector, 25 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445325 vs 0014445425 |
2-281709-5 | 25 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 0014445325 vs 2-281709-5 |
2-281787-5 | CONNECTOR, 25 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 0014445325 vs 2-281787-5 |
0014450625 | Board Connector, 25 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445325 vs 0014450625 |
2-103893-4 | 25 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445325 vs 2-103893-4 |
0014442125 | Board Connector, 25 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014445325 vs 0014442125 |
2-144274-5 | 25 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 0014445325 vs 2-144274-5 |
2-281709-5 | CONNECTOR, 25 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 0014445325 vs 2-281709-5 |