Part Details for 0014445320 by Molex
Overview of 0014445320 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014445320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014445320-ND
|
DigiKey | CONN PLUG 20POS IDC 22AWG GOLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
599 In Stock |
|
$4.6229 / $7.9300 | Buy Now |
DISTI #
0014445320
|
Avnet Americas | Conn IDC Connector M 20 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445320) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.2138 / $5.6234 | Buy Now |
DISTI #
MOL14-44-5320
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL14-44-5320 SL IDT Opt D Male 22AWG 1 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0014445320
0014445320 CAD Models
0014445320 Part Data Attributes:
|
0014445320
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445320
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014445320
This table gives cross-reference parts and alternative options found for 0014445320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014445320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014441620 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014445320 vs 0014441620 |
4-173124-0 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445320 vs 4-173124-0 |
354520 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 0014445320 vs 354520 |
MLAS156-20-CB | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | 0014445320 vs MLAS156-20-CB |
2-172685-0 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445320 vs 2-172685-0 |
2-281784-0 | CONNECTOR, 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 0014445320 vs 2-281784-0 |
2-281784-0 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE's AMP | 0014445320 vs 2-281784-0 |
3545-120 | Board Connector, 20 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 0014445320 vs 3545-120 |
1-103658-9 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445320 vs 1-103658-9 |
1-103895-9 | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445320 vs 1-103895-9 |