Part Details for 0014445318 by Molex
Overview of 0014445318 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014445318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014445318-ND
|
DigiKey | CONN PLUG 18POS IDC 22AWG GOLD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0014445318
|
Avnet Americas | Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445318) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ | |
DISTI #
0014445318
|
Avnet Americas | Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445318) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ |
Part Details for 0014445318
0014445318 CAD Models
0014445318 Part Data Attributes:
|
0014445318
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445318
Molex
Board Connector, 18 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |