Part Details for 0014445315 by Molex
Overview of 0014445315 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014445315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014445315-ND
|
DigiKey | CONN PLUG 15POS IDC 22AWG GOLD Min Qty: 840 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1883 | Buy Now |
DISTI #
0014445315
|
Avnet Americas | Conn IDC Connector M 15 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014445315) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Container: Tube | 0 |
|
RFQ |
Part Details for 0014445315
0014445315 CAD Models
0014445315 Part Data Attributes:
|
0014445315
Molex
Buy Now
Datasheet
|
Compare Parts:
0014445315
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014445315
This table gives cross-reference parts and alternative options found for 0014445315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014445315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLSS156-15-TB | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | 0014445315 vs MLSS156-15-TB |
15DA-6S | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | JST Manufacturing | 0014445315 vs 15DA-6S |
MLSR156-15-TA | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | 0014445315 vs MLSR156-15-TA |
1-103659-4 | 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445315 vs 1-103659-4 |
1-103894-4 | 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014445315 vs 1-103894-4 |
0014451815 | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014445315 vs 0014451815 |
50-29-1985 | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445315 vs 50-29-1985 |
26-32-2152 | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445315 vs 26-32-2152 |
26-32-4154 | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014445315 vs 26-32-4154 |
15DA-6S(LF) | Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | JST Manufacturing | 0014445315 vs 15DA-6S(LF) |