Part Details for 0014442508 by Molex
Overview of 0014442508 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0014442508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014442508-ND
|
DigiKey | CONN PLUG 8POS IDC 24AWG GOLD Min Qty: 1560 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7150 | Buy Now |
Part Details for 0014442508
0014442508 CAD Models
0014442508 Part Data Attributes
|
0014442508
Molex
Buy Now
Datasheet
|
Compare Parts:
0014442508
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014442508
This table gives cross-reference parts and alternative options found for 0014442508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014442508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91226-0026 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442508 vs 91226-0026 |
0014444908 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442508 vs 0014444908 |
37108-3101-0W0FL | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, | 3M Interconnect | 0014442508 vs 37108-3101-0W0FL |
08DA-8M | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | JST Manufacturing | 0014442508 vs 08DA-8M |
0014450208 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014442508 vs 0014450208 |
644909-8 | 8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442508 vs 644909-8 |
5-103954-7 | 8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442508 vs 5-103954-7 |
50-29-1978 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442508 vs 50-29-1978 |
4-173116-8 | 8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0014442508 vs 4-173116-8 |
26-32-2082 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 0014442508 vs 26-32-2082 |