There are no models available for this part yet.
Overview of 0011404573 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0011404573 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0011404573-ND
|
DigiKey | 8359-2 INSULATION ANVIL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$195.3900 | Buy Now | |
DISTI #
0011404573
|
Avnet Americas | 8359-2 FTSULATION ANVIL - Bulk (Alt: 0011404573) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$165.8418 / $193.8714 | Buy Now | |
DISTI #
MOL11-40-4573
|
Heilind Electronics | 8359-2 INSULATION ANVIL | Americas - 0 in Stock |
|
$171.7500 / $185.3810 | Buy Now |
CAD Models for 0011404573 by Molex
Part Data Attributes for 0011404573 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CUTTER TOOL
|