Part Details for 0011404418 by Molex
Overview of 0011404418 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0011404418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10147-ND
|
DigiKey | 8304-11 CUTOFF PUNCH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$143.8577 / $163.7000 | Buy Now |
DISTI #
0011404418
|
Avnet Americas | Cut Off Punch With Cutter Function - Bulk (Alt: 0011404418) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$149.2562 / $174.4826 | Buy Now |
DISTI #
MOL11-40-4418
|
Heilind Electronics | 8304-11 CUTOFF PUNCH | Americas - 0 in Stock |
|
$154.5735 / $166.8413 | Buy Now |
Part Details for 0011404418
0011404418 CAD Models
0011404418 Part Data Attributes
|
0011404418
Molex
Buy Now
Datasheet
|
Compare Parts:
0011404418
Molex
Tool And Machinery, Cutter Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |