Part Details for 0011400110 by Molex
Overview of 0011400110 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011400110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0011400110-ND
|
DigiKey | TM40-11 ADJUSTING WHEEL COND Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.3025 | Buy Now |
DISTI #
0011400110
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0011400110) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$102.7872 / $117.8646 | Buy Now |
DISTI #
MOL11-40-0110
|
Heilind Electronics | TM40-11 ADJUSTING WHEEL COND | Americas - 1 in Stock |
|
$113.3016 / $134.6793 | Buy Now |
DISTI #
000000000000575359
|
Sager | Other Tools TM40-11 ADJUSTING WHEEL COND Min Qty: 4 | 0 |
|
$96.7100 / $115.3100 | Buy Now |