Part Details for 0011184813 by Molex
Results Overview of 0011184813 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0011184813-ND
|
DigiKey | INSULATION ANVIL Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6700 | Buy Now |
DISTI #
0011184813
|
Avnet Americas | 60800A109 FTSULATION ANVIL - Bulk (Alt: 0011184813) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$56.2509 / $60.1754 | Buy Now |
DISTI #
MOL11-18-4813
|
Heilind Electronics | 60800A109 INSULATION ANVIL | Americas - 3 in Stock |
|
$68.7059 / $88.1510 | Buy Now |
DISTI #
11-18-4813
|
TTI | Crimpers / Crimping Tools 60800A109 INSULATION ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$65.1900 | Buy Now |
DISTI #
000000000000571785
|
Sager | Crimpers / Crimping Tools ANVIL Min Qty: 3 | 0 |
|
$63.2900 / $81.7600 | Buy Now |