Part Details for 0011184468 by Molex
Overview of 0011184468 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13395-ND
|
DigiKey | 60703-19 CUT-OFF INSERT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$133.1770 / $156.3800 | Buy Now |
DISTI #
0011184468
|
Avnet Americas | 60703-19 CUT-OFF FTSERT - Bulk (Alt: 0011184468) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$109.9204 / $113.6669 | Buy Now |
DISTI #
MOL11-18-4468
|
Heilind Electronics | 60703-19 CUT-OFF INSERT * | Americas - 5 in Stock |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
11-18-4468
|
TTI | Extraction, Removal & Insertion Tools CUT OFF INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$131.8400 / $154.8200 | Buy Now |
DISTI #
MOL11-18-4468
|
Interstate Connecting Components | 60703-19 CUT-OFF INSERT * | 1 |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
000000000000571619
|
Sager | Crimpers / Crimping Tools CUT OFF INSERT Min Qty: 6 | 0 |
|
$126.5800 / $140.1400 | Buy Now |