Part Details for 0011184107 by Molex
Results Overview of 0011184107 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0011184107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16767-ND
|
DigiKey | 60712-7 INSULATION PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$138.8303 / $162.9700 | Buy Now |
DISTI #
0011184107
|
Avnet Americas | Insulation Punch With Function Cutter - Bulk (Alt: 0011184107) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 4 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$132.3264 / $140.5418 | Buy Now |
DISTI #
MOL11-18-4107
|
Heilind Electronics | 60712-7 INSULATION PUNCH | Americas - 1 in Stock |
|
$154.5735 / $166.8413 | Buy Now |
DISTI #
11-18-4107
|
TTI | Punches & Dies 60712-7 INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.0200 / $146.1500 | Buy Now |
DISTI #
MOL11-18-4107
|
Interstate Connecting Components | 60712-7 INSULATION PUNCH | 1 |
|
$154.5735 / $166.8413 | Buy Now |
DISTI #
000000000000571412
|
Sager | Punches & Dies INSULATION PUNCH Min Qty: 4 | 0 |
|
$142.4100 / $157.6700 | Buy Now |