Part Details for 0011020 by Lapp Group
Overview of 0011020 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120300-110-202LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 5 Column, 9mm Height, 85Ω, Without Damper, Lead Free |
Price & Stock for 0011020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL140-7G1
|
TME | Wire, H05VV5-F,ÖLFLEX® 140, unshielded, 300V,500V, Cu, stranded Min Qty: 1 | 10 |
|
$2.1300 / $3.5500 | Buy Now |