Part Details for 0010977166 by Molex
Overview of 0010977166 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010977166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19415-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8140 In Stock |
|
$1.1148 / $2.0500 | Buy Now |
DISTI #
0010977166
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977166) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9248 / $1.3690 | Buy Now |
DISTI #
MOL10-97-7166
|
Heilind Electronics | CGRID VT BKWY HDR 15 SAU 16CK (320/110) | Americas - 0 in Stock |
|
$1.4197 / $1.6325 | Buy Now |
DISTI #
000000000001593173
|
Sager | Headers & Wire Housings HDR VT 2X08P .1 320/110 15AU Min Qty: 2500 | 0 |
|
$1.2900 / $1.5300 | Buy Now |
Part Details for 0010977166
0010977166 CAD Models
0010977166 Part Data Attributes
|
0010977166
Molex
Buy Now
Datasheet
|
Compare Parts:
0010977166
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010977166
This table gives cross-reference parts and alternative options found for 0010977166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010977166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-16-2-YO-10-63-LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977166 vs 8614-20-16-2-YO-10-63-LF |
65863-180P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010977166 vs 65863-180P |
78994-316 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010977166 vs 78994-316 |
10119109-916027LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977166 vs 10119109-916027LF |
8614-00-16-2-YO-5-314 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010977166 vs 8614-00-16-2-YO-5-314 |
8614-20-16-2-YO-3-63-LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977166 vs 8614-20-16-2-YO-3-63-LF |
8614-00-16-2-YD-1-716-LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977166 vs 8614-00-16-2-YD-1-716-LF |
87052-916LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977166 vs 87052-916LF |
78995-916 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010977166 vs 78995-916 |
67996-216HLF | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch | Amphenol Communications Solutions | 0010977166 vs 67996-216HLF |