Part Details for 0010977085 by Molex
Overview of 0010977085 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010977085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19412-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11773 In Stock |
|
$0.2975 / $0.5400 | Buy Now |
DISTI #
0010977085
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977085) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4749 | Buy Now |
DISTI #
MOL10-97-7085
|
Heilind Electronics | CGRID VT BKWY HDR TIN 8CKT (3 0/110) | Americas - 0 in Stock |
|
$0.3621 / $0.3982 | Buy Now |
DISTI #
10-97-7085
|
TTI | Headers & Wire Housings 8CKT VERT DR HDR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each |
Americas - 8508 In Stock |
|
$0.4320 / $0.5560 | Buy Now |
DISTI #
0010977085
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977085) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4749 | Buy Now |
Part Details for 0010977085
0010977085 CAD Models
0010977085 Part Data Attributes:
|
0010977085
Molex
Buy Now
Datasheet
|
Compare Parts:
0010977085
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STACKABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010977085
This table gives cross-reference parts and alternative options found for 0010977085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010977085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-F12-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977085 vs 54102-F12-04RLF |
54102-T05-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010977085 vs 54102-T05-04R |
54102-T30-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977085 vs 54102-T30-04RLF |
75844-150-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977085 vs 75844-150-08LF |
54102-F3204LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977085 vs 54102-F3204LF |
54102-F1004LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977085 vs 54102-F1004LF |
54102-T34-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010977085 vs 54102-T34-04R |
HTSW-104-08-T-D-LL-LC | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0010977085 vs HTSW-104-08-T-D-LL-LC |
54102-F3004LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0010977085 vs 54102-F3004LF |
54102-S05-04RLF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010977085 vs 54102-S05-04RLF |