Part Details for 0010977046 by Molex
Overview of 0010977046 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0010977046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22468-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7209 In Stock |
|
$0.2372 / $0.4300 | Buy Now |
DISTI #
0010977046
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977046) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4735 | Buy Now |
DISTI #
MOL10-97-7046
|
Heilind Electronics | CGRID VT BKWY HDR 15 SAU 4CKT (320/110) | Americas - 236 in Stock |
|
$0.3609 / $0.3970 | Buy Now |
DISTI #
10-97-7046
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X02P 320/110 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 40050 In Stock |
|
$0.3000 / $0.4380 | Buy Now |
DISTI #
0010977046
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010977046) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4735 | Buy Now |
DISTI #
MOL10-97-7046
|
Interstate Connecting Components | CGRID VT BKWY HDR 15 SAU 4CKT (320/110) | 78 |
|
$0.3609 / $0.3970 | Buy Now |
Part Details for 0010977046
0010977046 CAD Models
0010977046 Part Data Attributes:
|
0010977046
Molex
Buy Now
Datasheet
|
Compare Parts:
0010977046
Molex
BKWY HEADER 15 SAU 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |