Part Details for 0010897361 by Molex
Overview of 0010897361 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50022-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3703 / $3.0600 | Buy Now |
DISTI #
0010897361
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897361) RoHS: Compliant Min Qty: 2625 Package Multiple: 525 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6803 / $1.0070 | Buy Now |
DISTI #
MOL10-89-7361
|
Heilind Electronics | CGRID VT BKWY HDR TIN 36CKT ( 40/110) | Americas - 0 in Stock |
|
$1.0442 / $1.2009 | Buy Now |
DISTI #
10-89-7361
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X18P 240/110 SNPB RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 18058 In Stock |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
000000000001195365
|
Sager | Headers & Wire Housings CGrid VT Bkwy Hdr Tin 36Ckt 240110 Min Qty: 2625 | 0 |
|
$0.9478 / $1.1300 | Buy Now |
Part Details for 0010897361
0010897361 CAD Models
0010897361 Part Data Attributes
|
0010897361
Molex
Buy Now
Datasheet
|
Compare Parts:
0010897361
Molex
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010897361
This table gives cross-reference parts and alternative options found for 0010897361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010897361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87346-236LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0010897361 vs 87346-236LF |
78527-518 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010897361 vs 78527-518 |
87053-836 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 87053-836 |
87052-636 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 87052-636 |
89861-101-36 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010897361 vs 89861-101-36 |
84819-636H | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 84819-636H |
86837-536 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 86837-536 |
74997-136H | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 74997-136H |
89169-336 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0010897361 vs 89169-336 |
84760-636H | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0010897361 vs 84760-636H |