Part Details for 0010897282 by Molex
Overview of 0010897282 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50012-28-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9731 / $4.2000 | Buy Now |
DISTI #
0010897282
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897282) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0394 / $1.5387 | Buy Now |
DISTI #
MOL10-89-7282
|
Heilind Electronics | CGRID VT BKWY HDR 15 SAU 28CK (240/110) | Americas - 0 in Stock |
|
$1.8080 / $1.8349 | Buy Now |
DISTI #
10-89-7282
|
TTI | Headers & Wire Housings 2.54MM HDR VT 2X14P 240/110 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 3 Container: Each |
Americas - 50703 In Stock |
|
$1.4600 / $1.6100 | Buy Now |
DISTI #
000000000000236040
|
Sager | Headers & Wire Housings CGrid VT Bkwy Hdr 15 SAu 28Ckt 240110 Min Qty: 3000 | 0 |
|
$1.6700 / $1.7200 | Buy Now |
Part Details for 0010897282
0010897282 CAD Models
0010897282 Part Data Attributes
|
0010897282
Molex
Buy Now
|
Compare Parts:
0010897282
Molex
|
Samacsys Manufacturer | Molex |