There are no models available for this part yet.
Overview of 0010897220 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0010897220 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0010897220-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 3000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1588 | Buy Now | |
DISTI #
0010897220
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897220) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Container: Bulk | 0 |
|
$0.9875 | Buy Now | |
DISTI #
MOL10-89-7220
|
Heilind Electronics | CGRID VT BKWY HDR 30 SAU 22CKT | Americas - 30 in Stock |
|
$1.1111 | Buy Now | |
DISTI #
MOL10-89-7220
|
Interstate Connecting Components | CGRID VT BKWY HDR 30 SAU 22CKT | 10 |
|
$1.1111 | Buy Now | |
DISTI #
000000000001195361
|
Sager | Headers & Wire Housings HDR VT 2X11P .1 240/110 30AU Min Qty: 3000 | 0 |
|
$0.9655 / $1.1500 | Buy Now |
CAD Models for 0010897220 by Molex
Part Data Attributes for 0010897220 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|