Part Details for 0010897183 by Molex
Overview of 0010897183 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010897183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010897183-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3480 | Buy Now |
DISTI #
0010897183
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010897183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0630 / $1.5482 | Buy Now |
DISTI #
MOL10-89-7183
|
Heilind Electronics | CGRID VT BKWY HDR 30SAU 18CKT 320110 | Americas - 0 in Stock |
|
$0.9128 / $1.2256 | Buy Now |