Part Details for 0010845060 by Molex
Overview of 0010845060 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010845060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2359-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8267 In Stock |
|
$0.4402 / $0.9200 | Buy Now |
DISTI #
0010845060
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010845060) RoHS: Compliant Min Qty: 5440 Package Multiple: 680 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4976 | Buy Now |
DISTI #
V79:2366_24573715
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 4894 |
|
$0.4022 | Buy Now |
DISTI #
MOL10-84-5060
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN 94V- SN 6CKT | Americas - 0 in Stock |
|
$0.5557 / $0.6114 | Buy Now |
DISTI #
38849171
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1726 | Americas - 4894 |
|
$0.4022 | Buy Now |
DISTI #
10-84-5060
|
TTI | Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 3944 In Stock |
|
$0.5850 | Buy Now |
DISTI #
000000000000235395
|
Sager | Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 6Ckt Min Qty: 5440 | 0 |
|
$0.5044 / $0.5734 | Buy Now |
Part Details for 0010845060
0010845060 CAD Models
0010845060 Part Data Attributes
|
0010845060
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010845060
This table gives cross-reference parts and alternative options found for 0010845060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-063LF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0010845060 vs 10127720-063LF |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0010845060 vs 10127720-061GLF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0010845060 vs 10127720-064GLF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0010845060 vs 35180-3609 |
10137926-0632LF | Rectangular Power Connector, | Amphenol FCi | 0010845060 vs 10137926-0632LF |
10131318-061110PLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0010845060 vs 10131318-061110PLF |
39-30-2062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 0010845060 vs 39-30-2062 |
10136656-0612LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0010845060 vs 10136656-0612LF |
0438100387 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010845060 vs 0438100387 |
46007-7306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0010845060 vs 46007-7306 |