Part Details for 0010844060 by Molex
Overview of 0010844060 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0010844060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0010844060-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
7441 In Stock |
|
$0.7221 / $1.5000 | Buy Now |
DISTI #
0010844060
|
Avnet Americas | Conn Wire to Board M 6 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010844060) RoHS: Compliant Min Qty: 2720 Package Multiple: 680 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7575 / $0.8730 | Buy Now |
DISTI #
MOL10-84-4060
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN 94V-2 | Americas - 479 in Stock |
|
$0.6120 / $0.7403 | Buy Now |
DISTI #
10-84-4060
|
TTI | Pin & Socket Connectors HEADER VERT MALE 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 3196 In Stock |
|
$0.7120 / $0.7480 | Buy Now |
DISTI #
MOL10-84-4060
|
Interstate Connecting Components | 084 DIA ASSY HDR HSG PIN 94V-2 | 112 |
|
$0.6120 / $0.7403 | Buy Now |
DISTI #
0010844060
|
Avnet Asia | Conn Wire to Board M 6 POS 6.35mm Solder ST Thru-Hole Bag (Alt: 0010844060) RoHS: Compliant Min Qty: 2720 Package Multiple: 680 Lead time: 17 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0010844060
0010844060 CAD Models
0010844060 Part Data Attributes:
|
0010844060
Molex
Buy Now
Datasheet
|
Compare Parts:
0010844060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010844060
This table gives cross-reference parts and alternative options found for 0010844060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010844060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0010844060 vs 50-36-1778 |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0010844060 vs 10127720-061GLF |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0010844060 vs 2-1103634-3 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0010844060 vs 6450527-5 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010844060 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0010844060 vs 10131319-062110PLF |
10137926-0641LF | Rectangular Power Connector, | Amphenol FCi | 0010844060 vs 10137926-0641LF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0010844060 vs 10127720-064GLF |
42480-6223 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 0010844060 vs 42480-6223 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0010844060 vs 10131319-06211G0LF |