-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9129-ND
|
DigiKey | CONN HEADER VERT 5POS 5.08MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13223 In Stock |
|
$0.5809 / $0.9600 | Buy Now |
DISTI #
0010321051
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010321051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2832 |
|
$0.6518 | Buy Now |
DISTI #
A03:0893_01867792
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2330 | Asia - 8000 |
|
$0.4998 / $0.5263 | Buy Now |
DISTI #
V79:2366_23236080
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole SPOX Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 2 |
|
$0.5072 | Buy Now |
DISTI #
MOL10-32-1051
|
Heilind Electronics | 5.08MM 5CKT WAFER ASSY 528105A | Americas - 0 in Stock |
|
$0.7003 / $0.8209 | Buy Now |
DISTI #
10-32-1051
|
TTI | Headers & Wire Housings 5.08 HDR VERT SPOX 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0010321051
Molex
Buy Now
Datasheet
|
Compare Parts:
0010321051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0010321051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010321051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869605-G30 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 869605-G30 |
39860-1505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010321051 vs 39860-1505 |
865605-G30 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 865605-G30 |
0010451051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0010321051 vs 0010451051 |
865605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010321051 vs 865605 |
39860-1305 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010321051 vs 39860-1305 |
861605-G30 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 861605-G30 |
39861-1505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 39861-1505 |
10-51-1051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 10-51-1051 |
861505-10A | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0010321051 vs 861505-10A |