Part Details for 0010108 by Lapp Group
Overview of 0010108 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0010108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL100-7G6.0
|
TME | Wire, ÖLFLEX® CLASSIC 100, 7G6mm2, unshielded, 450V,750V, Cu, grey Min Qty: 1 | 0 |
|
$9.5400 / $15.8900 | RFQ |
Part Details for 0010108
0010108 CAD Models
0010108 Part Data Attributes
|
0010108
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0010108
Lapp Group
Wire And Cable, 7 Conductor(s), 450V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY, POWER STATIONS | |
Approvals | CE; EAC; EN; IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 17.3 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | POWER AND CONTROL CABLE |