Part Details for 0010081081 by Molex
Overview of 0010081081 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010081081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17052-ND
|
DigiKey | CONN HEADER VERT 8POS 5.08MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7723 In Stock |
|
$0.6875 / $1.0500 | Buy Now |
DISTI #
MOL10-08-1081
|
Heilind Electronics | 5.08MM KK HDR VT RPIN VRA 5SN 8CKT | Americas - 0 in Stock |
|
$0.6009 / $0.6940 | Buy Now |
Part Details for 0010081081
0010081081 CAD Models
0010081081 Part Data Attributes:
|
0010081081
Molex
Buy Now
Datasheet
|
Compare Parts:
0010081081
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010081081
This table gives cross-reference parts and alternative options found for 0010081081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010081081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Adam Technologies Inc | 0010081081 vs THS8 |
39860-1108 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0010081081 vs 39860-1108 |