Part Details for 0010081021 by Molex
Overview of 0010081021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010081021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4347-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1799 / $0.4900 | Buy Now |
DISTI #
0010081021
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010081021) RoHS: Compliant Min Qty: 7050 Package Multiple: 7050 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2251 / $0.2394 | Buy Now |
DISTI #
V99:2348_13991906
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1747 | Americas - 153 |
|
$0.0029 / $0.0152 | Buy Now |
DISTI #
MOL10-08-1021
|
Heilind Electronics | 5.08MM KK HDR VT RPIN VRA 5SN 2CKT | Americas - 0 in Stock |
|
$0.1743 / $0.1980 | Buy Now |
DISTI #
10-08-1021
|
TTI | Headers & Wire Housings 5.08MM HDR RND PIN 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1870 / $0.2450 | Buy Now |
DISTI #
000000000000234910
|
Sager | Headers & Wire Housings 5.08mm KK Hdr Vt RPin VrA 5Sn 2Ckt Min Qty: 7050 | 0 |
|
$0.1605 / $0.1893 | Buy Now |
Part Details for 0010081021
0010081021 CAD Models
0010081021 Part Data Attributes
|
0010081021
Molex
Buy Now
Datasheet
|
Compare Parts:
0010081021
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010081021
This table gives cross-reference parts and alternative options found for 0010081021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010081021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-08-1021 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 0010081021 vs 10-08-1021 |