Part Details for 0010021022 by Molex
Overview of 0010021022 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010021022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0010021022
|
Avnet Americas | Conn Socket Strip RCP 2 POS 5.08mm Solder ST Thru-Hole Tray - Trays (Alt: 0010021022) RoHS: Compliant Min Qty: 7020 Package Multiple: 2340 Container: Tray | 0 |
|
RFQ | |
DISTI #
0010021022
|
Avnet Americas | Conn Socket Strip RCP 2 POS 5.08mm Solder ST Thru-Hole Tray - Trays (Alt: 0010021022) RoHS: Compliant Min Qty: 7020 Package Multiple: 2340 Container: Tray | 0 |
|
RFQ |
Part Details for 0010021022
0010021022 CAD Models
0010021022 Part Data Attributes:
|
0010021022
Molex
Buy Now
Datasheet
|
Compare Parts:
0010021022
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010021022
This table gives cross-reference parts and alternative options found for 0010021022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010021022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS2S-L5H13 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-L5H13 |
CMS2S-L5H35 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-L5H35 |
CMS2S-05M33 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-05M33 |
CMS2S-L5M31 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-L5M31 |
CMS2S-B5H31 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-B5H31 |
CMS2S-S5H16 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-S5H16 |
M80-8980242 | Board Connector | Harwin | 0010021022 vs M80-8980242 |
CMS2S-05G913 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 0010021022 vs CMS2S-05G913 |
CMS2S-G5H33 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 0010021022 vs CMS2S-G5H33 |
CMS2S-05G91 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 0010021022 vs CMS2S-05G91 |