Part Details for 001-0034 by LAIRD PLC
Overview of 001-0034 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 001-0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001-0034-ND
|
DigiKey | ANT MFLEXPIFA DUAL 2.4/5GHZ MHF1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5263 In Stock |
|
$3.3900 | Buy Now |
DISTI #
001-0034
|
Avnet Americas | Flexible PIFA Antenna Linear Horizontal/Vertical Dual Band 2400MHz to 2480MHz/4900MHz to 5900MHz 1.7dBi/5.2dBi Adhesive Mount Bulk - Boxed Product (Development Kits) (Alt: 001-0034) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$3.1100 / $3.2800 | Buy Now |
DISTI #
239-001-0034
|
Mouser Electronics | Antennas Dual-Band mFlexPIFA, 120mm, MHF1 RoHS: Compliant | 649 |
|
$3.3800 | Buy Now |
|
Symmetry Electronics | Dual-Band mFlexPIFA, 120mm, MHF1 Min Qty: 1 | In Stock |
|
$3.2800 | Buy Now |
Part Details for 001-0034
001-0034 CAD Models
001-0034 Part Data Attributes:
|
001-0034
LAIRD PLC
Buy Now
|
Compare Parts:
001-0034
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |