Part Details for 001-0022 by Laird, A DuPont Business
Overview of 001-0022 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022ASGB(A)-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 001-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001-0022-ND
|
DigiKey | RF ANT 2.4GHZ FLEXPIFA MHF4L ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2210 In Stock |
|
$3.7500 | Buy Now |
DISTI #
001-0022
|
Avnet Americas | ANTENNA, 2.4 GHZ FLEXPIFA, MHF4L, 100MM LENGTH CABLE - Boxed Product (Development Kits) (Alt: 001-0022) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$3.4600 / $3.6400 | Buy Now |
DISTI #
814-001-0022
|
Mouser Electronics | Antennas Antenna, 2.4 GHz Fle xPIFA, MHF4L, 100mm RoHS: Compliant | 1016 |
|
$3.7400 | Buy Now |
Part Details for 001-0022
001-0022 CAD Models
001-0022 Part Data Attributes
|
001-0022
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
001-0022
Laird, A DuPont Business
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
RF/Microwave Device Type | ANTENNA-OTHER |