Part Details for 001-0015 by LS Research
Overview of 001-0015 by LS Research
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 001-0015
001-0015 CAD Models
001-0015 Part Data Attributes:
|
001-0015
LS Research
Buy Now
Datasheet
|
Compare Parts:
001-0015
LS Research
ANTENNA FLEXNOTCH 2.4GHZ
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LS RESEARCH | |
Reach Compliance Code | unknown | |
Additional Feature | ANTENNA GAIN IS -1.6 DBI | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | SLOT ANTENNA | |
VSWR-Max | 2.5 |