Part Details for 001-0015 by LAIRD PLC
Overview of 001-0015 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 001-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001-0015-ND
|
DigiKey | RF ANT 2.4GHZ FLEXNOTCH CAB ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1826 In Stock |
|
$2.7500 | Buy Now |
DISTI #
001-0015
|
Avnet Americas | Antenna Flexible Planar 3dBi 2500MHz - Boxed Product (Development Kits) (Alt: 001-0015) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.5300 / $2.9529 | Buy Now |
DISTI #
741-001-0015
|
Mouser Electronics | Antennas Antenna 2.4 GHz FlexNotch RoHS: Compliant | 7030 |
|
$2.5300 / $2.6700 | Buy Now |
DISTI #
001-0015
|
Avnet Americas | Antenna Flexible Planar 3dBi 2500MHz - Boxed Product (Development Kits) (Alt: 001-0015) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.5300 / $2.9529 | Buy Now |