Part Details for 001-0014 by Laird, A DuPont Business
Results Overview of 001-0014 by Laird, A DuPont Business
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
001-0014 Information
001-0014 by Laird, A DuPont Business is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN0014HBL | Texas Instruments | Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25 |
Price & Stock for 001-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
001-0014-ND
|
DigiKey | RF ANT 2.4GHZ FLEXPIFA U.FL ADH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4100 | Buy Now |
DISTI #
741-001-0014
|
Mouser Electronics | Antennas Antenna 2.4 GHz FlexPIFA RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Future Electronics | 001-0014 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$3.5300 / $3.6400 | Buy Now |
DISTI #
001-0014
|
EBV Elektronik | FlexPIFA Antenna Single Band Linear 24 GHz to 248 GHz Adhesive Mount (Alt: 001-0014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
001-0014
|
EBV Elektronik | FlexPIFA Antenna Single Band Linear 24 GHz to 248 GHz Adhesive Mount (Alt: 001-0014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ANTENNA, 2.4 GHZ FLEXPIFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 118 |
|
$6.2900 | Buy Now |
Part Details for 001-0014
001-0014 CAD Models
001-0014 Part Data Attributes
|
001-0014
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
001-0014
Laird, A DuPont Business
RF/Microwave Antenna
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
RF/Microwave Device Type | ANTENNA-OTHER |