There are no models available for this part yet.
Overview of 000A0010N300L1001J by KORATECH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 000A0010N300L1001J by KORATECH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5506-000A0010N300L1001J-ND
|
DigiKey | 10N*300mm*1.0P*P7 Kora-flex FFC Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8000 / $20.0000 | Buy Now |