Part Details for 000A0010N100L1001J by KORATECH
Results Overview of 000A0010N100L1001J by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
000A0010N100L1001J Information
000A0010N100L1001J by KORATECH is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 000A0010N100L1001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-000A0010N100L1001J-ND
|
DigiKey | 10N*100mm*1.0P*P7 Kora-flex FFC Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5000 / $20.0000 | Buy Now |